TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 480-652
- Distrelec Article No.:
- 304-48-675
- Mfr. Part No.:
- 1757820-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£401.54
(exc. VAT)
£481.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £401.54 | £26.769 |
*price indicative
- RS Stock No.:
- 480-652
- Distrelec Article No.:
- 304-48-675
- Mfr. Part No.:
- 1757820-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Contact Plating | Gold | |
| Series | AMPLIMITE | |
| Contact Material | Copper Alloy | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Contact Plating Gold | ||
Series AMPLIMITE | ||
Contact Material Copper Alloy | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- US
The TE Connectivity receptacle represents a robust and reliable solution for cable-to-cable connectivity in panel mount applications. Designed for versatility, it accommodates 37 positions within a compact size 4 shell, ensuring efficient use of space while facilitating seamless signal transmission. Crafted from durable materials, this component features a steel front shell and zinc plating to enhance its longevity and resistance to environmental factors. Ideal for various applications, this receptacle is engineered to meet stringent industry standards, promising performance you can trust. It is built for an operating temperature range of -55 to 125°C, showcasing its adaptability to harsh conditions. As a part of the amplimite series, it integrates well with existing setups, making it a preferred choice for professionals seeking quality and dependability.
Offers a panel mount design for easy installation and stability
Utilises a crimp termination method for reliable connections
Incorporates stainless steel for mating retention, ensuring consistent performance
Equipped with a signal application suitable for a variety of electronic devices
Features a compact centreline of 2.77 mm, optimising space utilisation
Meets stringent EU RoHS and REACH compliance directives for environmentally conscious production
Includes a mating alignment feature to facilitate straightforward assembly
Related links
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE HD-20 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite 109 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite 109 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
