TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male

Subtotal (1 reel of 10 units)*

£241.99

(exc. VAT)

£290.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£241.99£24.199

*price indicative

RS Stock No.:
474-633
Distrelec Article No.:
304-48-774
Mfr. Part No.:
205168-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

37

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Screw Hole

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006

Series

AMPLIMITE

Contact Plating

Cadmium

Pitch

2.77mm

Contact Size

20

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Plug is designed to deliver robust connectivity solutions in panel mount applications, making it ideal for signal transmission in various electronic systems. It boasts an intricate design featuring 37 positions, allowing for versatile wiring configurations. Crafted from durable materials, including steel and cadmium plating, it combines resilience with functionality. The mating retention feature ensures secure connections, minimising the risk of disconnection during operation. This connector's ability to handle a maximum current rating of 7.5A further enhances its reliability, catering to demanding electrical requirements. With its compact centreline of 2.77 mm, this plug is suitable for space-constrained environments, ensuring effective use of available space. Utilising this connector enables greater efficiency and performance in cable-to-cable applications.

Panel mount design optimises installation in various equipment settings

37-position configuration allows for complex wiring needs

Constructed with high-quality materials to ensure longevity

Mating retention feature enhances connection stability

Crimp termination method allows for secure and reliable connections

Operating temperature range supports diverse environmental conditions

Compact form factor integrates seamlessly into smaller enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy