TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 474-570
- Distrelec Article No.:
- 304-49-595
- Mfr. Part No.:
- 205210-7
- Brand:
- TE Connectivity
Subtotal (1 box of 75 units)*
£347.96
(exc. VAT)
£417.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £347.96 | £4.639 |
*price indicative
- RS Stock No.:
- 474-570
- Distrelec Article No.:
- 304-49-595
- Mfr. Part No.:
- 205210-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Screw Hole | |
| Housing Material | Thermoplastic | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | |
| Contact Plating | Tin | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Screw Hole | ||
Housing Material Thermoplastic | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | ||
Contact Plating Tin | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced plug connector is designed for cable-to-cable applications, featuring a robust 37-position layout that ensures secure and reliable connectivity. The product showcases a full metal shell configuration, delivering exceptional durability and shielding against interference. Crafted for panel mount use, this connector is specifically engineered to facilitate seamless crimp terminations, making it ideal for demanding conditions. With a contact size of 20 and a centreline of 2.74 mm, the connector strikes a perfect balance between compact design and reliable performance. Operating within an extended temperature range, it accommodates a variety of applications, from industrial to commercial use, without compromising efficiency.
Robust metal shell configuration enhances durability and signal integrity
Designed for easy panel mount installation, streamlining set-up processes
Crimp termination method allows for efficient and secure connections
Meets diverse operating temperature requirements, ensuring reliability in various environments
UL 94V-0 rated materials provide flammability resistance for added safety
Shielded design minimises interference, resulting in improved signal clarity
Packaging quantity of 300 allows for bulk usage and optimised supply chain management
Compatibility with multiple D-sub receptacles ensures versatile applications
Related links
- TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE HDP-20 37 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
