TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- RS Stock No.:
- 479-244
- Distrelec Article No.:
- 304-48-689
- Mfr. Part No.:
- 1757828-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-244
- Distrelec Article No.:
- 304-48-689
- Mfr. Part No.:
- 1757828-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 5A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Receptacle | |
| D-Sub Shell Size | 5 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | AMPLIMITE | |
| Contact Material | Brass, Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 5A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Receptacle | ||
D-Sub Shell Size 5 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series AMPLIMITE | ||
Contact Material Brass, Beryllium Copper | ||
Contact Plating Gold | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle connector is engineered for optimal performance in cable-to-board applications, making it an essential component for reliable electronic connections. Featuring a robust design, this product ensures a secure interface for high-density wiring configurations. With a vertical PCB mounting orientation and a shell size of 5, it accommodates up to 50 positions, facilitating efficient signal transmission in compact designs. Its advanced contact design, including installed socket contacts, is tailored for size 20 connections, enhancing compatibility and ease of assembly. The connector's construction utilises high-quality materials, ensuring durability and longevity even in demanding environments. Operating within a temperature range of -55°C to 125°C, it is suited for a variety of applications, including those in harsh conditions, providing end-users with peace of mind regarding its reliability and performance.
Designed for cable-to-board connections, promoting efficiency in space-constrained applications
Vertical PCB mount orientation for streamlined assembly processes
Accommodates up to 50 positions, ensuring versatile connectivity options
Allows for a secure fit with size 20 socket contacts installed
Constructed with premium materials for exceptional durability
Operates effectively across a broad temperature range, accommodating diverse use cases
Ideal for high-density wiring configurations, enhancing overall system performance
Related links
- TE Connectivity AMPLIMITE HD-20 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Solder Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
