TE Connectivity AMPLIMITE HD-20 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male

Subtotal (1 tube of 30 units)*

£195.14

(exc. VAT)

£234.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£195.14£6.505

*price indicative

RS Stock No.:
476-651
Distrelec Article No.:
304-48-925
Mfr. Part No.:
5208008-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

25

Current

6A

Orientation

Vertical

Mount Type

Board

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

3

Housing Material

TPE

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Contact Plating

Gold Flash, Gold

Contact Material

Brass

Series

AMPLIMITE HD-20

Pitch

2.77mm

COO (Country of Origin):
MX
The TE Connectivity Advanced plug connector is designed for board-to-board applications, featuring a robust 25-position configuration. The product boasts a precise 2.77 mm centreline, ensuring seamless integration with your circuit requirements. Its dual row and standard profile design provide versatility and reliability in a compact format. Made from durable thermoplastic material, this connector withstands a wide operating temperature range, making it ideal for various environments. The AMPLIMITE HD-20 series ensures superior electrical performance while offering ease of assembly through its through-hole solder termination method. Whether you are engineering a new project or upgrading existing systems, this component delivers quality and consistency, reinforcing its suitability for high-demand applications.

Palladium nickel underplating ensures long-lasting performance

Gold-plated contact mating area improves conductivity

Wave solder capability allows compatibility with advanced manufacturing processes

Mounting hole retention provides secure attachment to the PCB

Recommended PCB thickness compatibility enhances flexibility in design

Compliance with multiple industry standards guarantees reliable quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy