TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- RS Stock No.:
- 479-246
- Distrelec Article No.:
- 304-48-691
- Mfr. Part No.:
- 1757830-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£236.39
(exc. VAT)
£283.67
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £236.39 | £33.77 |
*price indicative
- RS Stock No.:
- 479-246
- Distrelec Article No.:
- 304-48-691
- Mfr. Part No.:
- 1757830-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 5A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold | |
| Contact Plating | Gold | |
| Contact Material | Brass, Beryllium Copper | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 5A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Housing Material Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold | ||
Contact Plating Gold | ||
Contact Material Brass, Beryllium Copper | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Solder Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
