TE Connectivity 1532216-2 100 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- RS Stock No.:
- 475-310
- Distrelec Article No.:
- 303-25-212
- Mfr. Part No.:
- 1532216-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£887.66
(exc. VAT)
£1,065.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £887.66 |
*price indicative
- RS Stock No.:
- 475-310
- Distrelec Article No.:
- 303-25-212
- Mfr. Part No.:
- 1532216-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 100 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Type D | D Connector | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Series | 1532216-2 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 100 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Type D D Connector | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
Series 1532216-2 | ||
Pitch 1.27mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity plug, cable-to-board connector stands out as an exemplary solution for your interconnectivity needs. Designed to facilitate seamless integration within a range of applications, this connector is tailored to accommodate 100 positions on a compact 1.27 mm centreline. Its microminiature design ensures utmost efficiency, allowing for reliable signal transmission in space-constrained environments. With its robust panel mount capabilities, this connector not only meets the demands of professional applications but does so while ensuring durability and longevity. The innovative engineering behind this product ensures that the complexities of wiring and connection are simplified, setting a new standard in the realm of D-shaped connectors. Ideal for both established and emerging technologies, it promises optimal performance under varying temperature conditions, making it a versatile choice for engineers and designers alike.
Microminiature form factor enhances design flexibility
Optimised for easy installation and maintenance
Panel mount configuration provides secure attachment
Compatible with wire and cable for diverse applications
Meets stringent performance requirements for signal integrity
Constructed to endure extreme temperature ranges for reliable operation
Innovative solder cup termination method enhances connectivity
Related links
- TE Connectivity 1532215-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532215-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532211-2 21 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532206-2 37 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532207-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532250-2 9 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with Jackpost
- TE Connectivity 1532212-1 25 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532185-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
