TE Connectivity 1532185-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector

Subtotal (1 unit)*

£608.84

(exc. VAT)

£730.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£608.84

*price indicative

RS Stock No.:
503-298
Distrelec Article No.:
303-25-209
Mfr. Part No.:
1532185-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

51

Current

3A

Mount Type

Panel Mount

Connector Type D

D Connector

Termination Type

Lead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

Series

1532185-2

Pitch

1.27mm

COO (Country of Origin):
MX
The TE Connectivity plug and cable-to-board connector is designed to provide seamless connectivity in a compact form factor. Ideal for applications requiring high-density interconnections, this product features a microdot design that allows for efficient signal transmission, making it perfect for use in microminiature and nanominiature D connectors. The 51-position layout ensures that various electrical needs are met, while its panel mount capability provides versatility in installation. With a centreline pitch of just 1.27 mm, this connector is tailored for tight spaces, ensuring maximum performance without compromising on space. Engineered for robustness, it operates within a wide temperature range, making it suitable for diverse environmental conditions.

Microminiature design for space-efficient applications

Panel mount configuration for flexible installation options

51-position capacity supports a wide range of connections

Rated for up to 3 A, ensuring reliable current handling

Preterminated flying leads simplify the connection process

Low halogen content contributes to environmental compliance

Wave solder capable, allowing for versatile soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy