TE Connectivity 1532206-2 37 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- RS Stock No.:
- 467-865
- Distrelec Article No.:
- 304-63-026
- Mfr. Part No.:
- 1532206-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£282.18
(exc. VAT)
£338.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £282.18 | £141.09 |
*price indicative
- RS Stock No.:
- 467-865
- Distrelec Article No.:
- 304-63-026
- Mfr. Part No.:
- 1532206-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Type D | D Connector | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 1532206-2 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Type D D Connector | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 1532206-2 | ||
Pitch 1.27mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity precise cable-to-board receptacle is designed to streamline connections in signalling applications. With a micro-compact profile, the connector offers 37 positions, making it ideal for environments with space constraints and ensuring optimal performance in panel mount settings. Its 1.27 mm centreline facilitates efficient wire and cable termination, supporting quick and reliable installations. Engineered for the microminiature and nanominiature D connector range, this receptacle guarantees robust connectivity, maintaining functionality across various operational temperatures. The product not only meets rigorous industry standards but also promises enhanced mechanical attachment for added durability, making it an excellent choice for engineers seeking reliability in their designs.
Microminiature design optimises space utilisation in assembly
Panel mount configuration enhances structural stability
Solder cup termination allows for secure connections
Contact current rating ensures dependable power delivery
Wide operating temperature range supports versatile applications
Low halogen content promotes environmentally friendly usage
Installation-friendly design reduces assembly time
Compatibility with existing TE products enhances system integration
Related links
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
