TE Connectivity 1532207-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- RS Stock No.:
- 503-299
- Distrelec Article No.:
- 303-03-600
- Mfr. Part No.:
- 1532207-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-299
- Distrelec Article No.:
- 303-03-600
- Mfr. Part No.:
- 1532207-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 51 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Type D | D Connector | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | 1532207-1 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 51 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Type D D Connector | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
Series 1532207-1 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle connector offers an efficient solution for cable-to-board applications, featuring a compact design that accommodates 51 positions with a 1.27 mm (0.05 in) centreline. Engineered for signal transmission, it stands out in microminiature and nanominiature D connector designs. Built for reliability, this connector is suited for panel mounting, ensuring seamless integration into various equipment. With a robust construction, it operates within an extensive temperature range, making it versatile for diverse environments. Whether used in consumer electronics or industrial applications, this receptacle demonstrates exceptional performance and contributes to streamlined connectivity.
Designed for panel mount applications to optimise space utilization
Supports high current ratings for reliable signal integrity
Built to withstand a wide operating temperature range for versatility
Featuring solder cup termination for easy assembly with wire and cable
Low halogen content ensures compliance with environmental regulations
Compatible with various parts to facilitate expanded system configurations
Provides a robust connection to enhance overall device reliability
Related links
- TE Connectivity 1532215-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532215-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532185-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532177-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with No Hardware Female
- TE Connectivity 1532216-2 100 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532211-2 21 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532206-2 37 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532250-2 9 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with Jackpost
