TE Connectivity 1532250-2 9 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with Jackpost
- RS Stock No.:
- 503-303
- Distrelec Article No.:
- 303-25-213
- Mfr. Part No.:
- 1532250-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£229.84
(exc. VAT)
£275.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.84 |
*price indicative
- RS Stock No.:
- 503-303
- Distrelec Article No.:
- 303-25-213
- Mfr. Part No.:
- 1532250-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Type D | D Connector | |
| Mounting Hardware | Jackpost | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 1532250-2 | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Type D D Connector | ||
Mounting Hardware Jackpost | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 1532250-2 | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Pitch 1.27mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity plug connector is designed for seamless cable-to-board applications, featuring nine positions to accommodate versatile wiring requirements. Its compact design with a 1.27 mm centreline ensures efficient space utilisation while maintaining high performance. Built to withstand rigorous conditions, it operates across a wide temperature range from -55 to 125 °C, making it suitable for diverse environments. The connector not only excels in signal applications but also benefits from a durable cadmium shell plating, enhancing longevity and reliability. Ideal for panel mounting, this connector is a favourite among engineers looking for robust connectivity solutions in miniaturised setups.
Designed for easy inclusion in compact electronic devices
Provides reliable connections for signal applications
Durable cadmium shell plating ensures enhanced corrosion resistance
Supports preterminated flying leads for effortless installation
Operating temperature range allows for flexibility in application
Panel mount design enhances mechanical stability
Compatible with a wide array of connector housing systems
Related links
- TE Connectivity 1532251-4 15 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with Jackpost Male
- Amphenol Advanced Compact Connectors M83513 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Jackpost Female
- Molex 83611 9 Way Right Angle 1.27 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Advanced Compact Connectors M83513 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector, with Jackpost Female
- Norcomp 580 9 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Female
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- ITT Cannon Straight Screw D-Sub Connector, with Jackpost Female
- ITT Cannon MDM 9 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
