TE Connectivity 1532251-4 15 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with Jackpost Male

Subtotal (1 unit)*

£310.90

(exc. VAT)

£373.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£310.90

*price indicative

RS Stock No.:
475-311
Distrelec Article No.:
303-85-397
Mfr. Part No.:
1532251-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Current

3A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D Connector

Mounting Hardware

Jackpost

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant

Contact Material

Beryllium Copper

Series

1532251-4

Contact Plating

Gold

Pitch

1.27mm

COO (Country of Origin):
MX
The TE Connectivity plug is designed for cable-to-board applications and features 15 positions along a compact 1.27 mm centreline. Engineered for reliability, it supports a variety of wire and cable configurations, making it an ideal choice for signal transmission in space-constrained environments. The microminiature design enhances flexibility in panel mounting, ensuring that it meets demanding operational requirements. Crafted from high-quality materials, this plug guarantees robust performance across diverse applications, exhibiting excellent resistance to environmental factors. Its design promotes easy installation and integration within existing systems, catering to both industry standards and user preferences with remarkable efficiency.

Microminiature design for compact applications

Facilitates easy panel mounting with jackpost assembly

Optimised for signal transmission, enhancing performance

Constructed from durable beryllium copper to ensure longevity

Gold-plated contact mating area for improved conductivity

Suitable for operating temperatures ranging from -55 to 125 °C

Environmentally compliant, adhering to EU RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy