TE Connectivity 1532215-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- RS Stock No.:
- 503-302
- Distrelec Article No.:
- 303-03-610
- Mfr. Part No.:
- 1532215-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£298.88
(exc. VAT)
£358.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.88 |
*price indicative
- RS Stock No.:
- 503-302
- Distrelec Article No.:
- 303-03-610
- Mfr. Part No.:
- 1532215-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 51 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Type D | D Connector | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 1532215-2 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 51 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Type D D Connector | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 1532215-2 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug, Cable-to-Board connector is expertly designed for applications requiring precision and reliability. Ideal for situations where space is constrained, this 51-position connector employs a 1.27 mm centreline, ensuring a snug fit in tight spaces. Its micro and nanominiature design is perfect for panel-mounted configurations, making it a versatile solution for a range of electronic devices. Tailored for signal transmission, it not only promises functionality but also compliance with various industrial standards, thereby enhancing its reliability. The connector is robust enough to operate effectively within a temperature range of -55°C to 125°C, ensuring consistent performance in diverse environments. With an installation method that supports solder cup termination, this connector is crafted for seamless integration into existing designs, making it a preferred choice among design engineers.
Designed for panel mount applications, providing versatility in installation
Precision microdot design optimises space efficiency for compact setups
Reliable signal application enhances performance in critical connections
Utilises solder cup termination for a secure and effective connection
Durable construction withstands extreme temperatures for dependable operation
Low halogen construction aligns with eco-friendly compliance requirements
Ensures installation is straightforward with intuitive design features
Related links
- TE Connectivity 1532215-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532185-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532177-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with No Hardware Female
- TE Connectivity 1532207-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532216-2 100 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532211-2 21 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532206-2 37 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532250-2 9 Way 1.27 mm Pitch Panel Mount D-Sub Connector, with Jackpost
