TE Connectivity 1532212-1 25 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- RS Stock No.:
- 501-521
- Distrelec Article No.:
- 304-63-029
- Mfr. Part No.:
- 1532212-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£443.42
(exc. VAT)
£532.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £443.42 | £221.71 |
*price indicative
- RS Stock No.:
- 501-521
- Distrelec Article No.:
- 304-63-029
- Mfr. Part No.:
- 1532212-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Type D | D Connector | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | 1532212-1 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Type D D Connector | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series 1532212-1 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- US
The TE Connectivity plug connector is designed for cable-to-board applications, seamlessly bridging the gap between various components with its robust 25-position configuration. Perfect for scenarios requiring signal transmission, the microminiature and nanominiature D connector offers precision engagement while adhering to stringent size constraints. Engineered to promote efficiency, it features a 1.27 mm centreline that optimises space usability. With exceptional performance at operating temperatures ranging from -55°C to 125°C, this connector is both versatile and reliable. Built for panel mount usage, it caters to industry standards whilst assuring durability and long-term functionality, ultimately enhancing connectivity solutions in diverse applications.
Microminiature design ensures a compact footprint for efficient space management
Panel mount capability simplifies installation in various environments
Operating temperature range guarantees reliable performance under extreme conditions
Solder cup termination method ensures strong and durable electrical connections
Active status indicates continued relevance and availability in the market
Low halogen content enhances environmental compliance and safety
Wave solder capability supports high-volume production processes seamlessly
Signal circuit application enhances its functionality in communication systems
Related links
- ITT Cannon MDM 25 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532216-2 100 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532215-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532215-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532211-2 21 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532206-2 37 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532207-1 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 1532185-2 51 Way 1.27 mm Pitch Panel Mount D-Sub Connector
