TE Connectivity 16342 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 471-458
- Distrelec Article No.:
- 304-49-204
- Mfr. Part No.:
- 1-1634225-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£183.90
(exc. VAT)
£220.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £183.90 | £4.598 |
*price indicative
- RS Stock No.:
- 471-458
- Distrelec Article No.:
- 304-49-204
- Mfr. Part No.:
- 1-1634225-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| Mounting Hardware | 4 to 40 UNC | |
| D-Sub Shell Size | 4 | |
| Housing Material | Thermoplastic | |
| Termination Type | Board Lock | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 16342 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
Mounting Hardware 4 to 40 UNC | ||
D-Sub Shell Size 4 | ||
Housing Material Thermoplastic | ||
Termination Type Board Lock | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series 16342 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle connector from TE Connectivity is designed to enhance connectivity with a sophisticated integration of features. Built with a full metal shell configuration, this product ensures durability and reliability for your electrical applications. The connector is tailored to accommodate printed circuit board (PCB) needs with a remarkable number of 37 positions in a compact, two-row design. Its vertical orientation optimizes space, whilst the nickel-plated shell material provides robust protection against corrosion. With compliance to UL standards and low halogen content, this connector reflects a commitment to safety and environmental responsibility, making it a trusted choice for engineers and manufacturers alike.
Compact two-row design maximizes space efficiency
Full metal shell enhances durability and reliability
Nickel plating provides significant resistance against corrosion
Designed for vertical PCB mounting orientation
Integrates nickel and gold plating for optimal connectivity
Board lock retention feature ensures secure attachment
Low halogen content aligns with environmental safety standards
Compatible with a variety of PCB applications for versatility
Related links
- TE Connectivity 57473 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity 2301841 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Board Lock
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218124-5 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity 44397 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
