TE Connectivity 57473 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 467-263
- Distrelec Article No.:
- 304-48-981
- Mfr. Part No.:
- 5747301-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-263
- Distrelec Article No.:
- 304-48-981
- Mfr. Part No.:
- 5747301-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash | |
| Series | 57473 | |
| Contact Material | Phosphor Bronze | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash | ||
Series 57473 | ||
Contact Material Phosphor Bronze | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity AMPLIMITE HD-20 is an advanced PCB D-Sub connector designed to offer superior performance in board-to-board applications. This connector features a robust construction with a standard profile that ensures excellent connectivity and reliability. With 37 positions and a centreline of 2.77 mm, it enables efficient space utilisation while maintaining high signal integrity. The connector's vertical PCB mount orientation and secure termination ensure seamless integration with printed circuit boards, making it an ideal choice for various electronic applications. Whether for industrial, telecommunications, or consumer electronics, this connector combines functionality with a sleek design, delivering an optimal solution for your connectivity needs.
Comprises a front metal shell for enhanced durability
Designed for board-to-board connectivity, offering versatility in applications
Utilises gold flash plating for improved contact performance
Fitted with PCB mount retention for secure attachment
Employs a threaded insert for stable mating retention
Constructed with carbon steel shell plating for increased strength
Features a compact design with a standard connector profile
Accommodates a wide operating temperature range for diverse environments
Utilises wave solder capability, supporting high-temperature soldering processes
Provides compliance with EU directives for safety and environmental standards
Related links
- TE Connectivity 16342 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- Norcomp SDF 37 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- Norcomp SDF 37 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPL 37 Way Vertical 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- TE Connectivity 1218124-5 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
