TE Connectivity 44397 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female

Subtotal (1 pack of 8 units)*

£146.12

(exc. VAT)

£175.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.12£18.265

*price indicative

RS Stock No.:
469-371
Distrelec Article No.:
304-48-871
Mfr. Part No.:
443975-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

2

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

Series

44397

Contact Size

20

Pitch

2.77mm

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Box mount D-Sub connector is a robust and efficient solution designed for cable-to-board applications. With a vertical PCB mount orientation, this receptacle features 15 positions, making it ideal for various electronic configurations. Engineered with a post diameter of .03 inches, it ensures a secure fit while accommodating signals in a compact design. The connector's shell, crafted from durable steel and plated with cadmium, enhances its reliability in demanding environments. This product’s versatility allows it to excel in diverse industrial applications, where high-quality and dependable signal integrity is paramount.

Incudes a solid brass contact base for enhanced durability

Features gold plating in the mating area to ensure reliable connections

Non-magnetic shell material increases suitability for sensitive applications

Designed with a mounting hole diameter for seamless PCB integration

Offers an extensive operating temperature range from -55 to 125 °C

Sealable design adds an extra layer of protection against environmental hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy