TE Connectivity AMPLIMITE Straight D-Sub Connector Female
- RS Stock No.:
- 469-520
- Distrelec Article No.:
- 304-49-422
- Mfr. Part No.:
- 1757826-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£159.82
(exc. VAT)
£191.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.82 | £26.637 |
*price indicative
- RS Stock No.:
- 469-520
- Distrelec Article No.:
- 304-49-422
- Mfr. Part No.:
- 1757826-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Connector Type D | RCPT | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Series | AMPLIMITE | |
| Contact Material | Zinc | |
| Contact Size | 3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Female | ||
Connector Type D RCPT | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Female | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
Series AMPLIMITE | ||
Contact Material Zinc | ||
Contact Size 3 | ||
- COO (Country of Origin):
- US
The TE Connectivity amplimite asymmetric receptacle system combines cutting-edge design with exceptional performance, making it an ideal choice for various applications. Built with precision, this product ensures reliability and efficiency, catering to both commercial and industrial needs. Its robust construction allows for usage in a range of environments, providing peace of mind for your connectivity solutions. Furthermore, the component is compliant with EU RoHS and ELV directives, making it a responsible choice for environmentally-conscious consumers. This receptacle system integrates seamlessly into existing setups, facilitating easy installation and utilisation, while its versatility supports diverse operational demands. Trust in the quality of this product to enhance connectivity without compromising on standards.
Designed for superior performance in demanding environments
Complies with stringent EU directives for environmental safety
Facilitates smooth integration into existing systems
Offers reliable connectivity for a wide variety of applications
Robust construction ensures enhanced durability and longevity
Related links
- TE Connectivity AMPLIMITE 9 Way Straight D-Sub Connector Female
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity Amplimite HDE Straight D-Sub Connector
- TE Connectivity AMPLIMITE Straight D-Sub Connector Male
- TE Connectivity AMPLIMITE 4 Way Straight D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite 0.050 I 50 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 50 Way Straight D-Sub Connector
- TE Connectivity AMPLIMITE HDP-20 78 Way Straight D-Sub Connector
