TE Connectivity AMPLIMITE 4 Way Straight D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 479-332
- Distrelec Article No.:
- 304-49-418
- Mfr. Part No.:
- 1757822-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-332
- Distrelec Article No.:
- 304-49-418
- Mfr. Part No.:
- 1757822-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Mounting Hardware | Mounting Hole | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Female | ||
Mounting Hardware Mounting Hole | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- US
The TE Connectivity amplimite asymmetric receptacle, designed with precision engineering, offers reliable connectivity solutions for critical applications. Built to meet stringent military specifications, this connector is perfect for environments where performance and durability are paramount. Featuring a robust construction, it ensures seamless integration with existing systems, providing exceptional signal integrity and reducing downtime. This product exemplifies TE Connectivity's commitment to innovation and quality, making it an essential component for engineers and designers seeking top-notch performance in their designs.
Engineered for longevity and reliability in demanding conditions
Supports high-frequency applications to guarantee optimal performance
Compatible with a range of systems for versatile deployment
Minimises signal loss through superior design and materials
Facilitates easy installation, reducing overall assembly time
Adheres to EU RoHS standards, ensuring compliance with environmental regulations
Backed by comprehensive documentation for compliance and support
Related links
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board Plug Assembly, with Mounting Hole Male
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HDE 9 Way Straight Cable Connector Kit, with Mounting Hole Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HDF-20 9 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 109 37 Way Straight Panel Mount Plug Assembly, with 3.05 mm Through Hole Male
