TE Connectivity AMPLIMITE 37 Way Straight 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 479-312
- Distrelec Article No.:
- 304-49-294
- Mfr. Part No.:
- 1-745497-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-312
- Distrelec Article No.:
- 304-49-294
- Mfr. Part No.:
- 1-745497-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 2.4A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| D-Sub Shell Size | 4 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Pitch | 1.38mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 2.4A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
D-Sub Shell Size 4 | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
Pitch 1.38mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle connector is designed for robust wire-to-wire applications, featuring a 37-position configuration for optimal connectivity. This connector supports a range of solid wire sizes from 26 to 22 AWG, effectively accommodating various connection needs in industrial and electronic setups. The AMPLIMITE HDE series ensures reliable performance with its full metal shell, offering durable protection in challenging environments. With a centreline pitch of 1.38 mm, this connector is engineered for precise, space-efficient integration. Its innovative insulation displacement termination method provides effortless wire connections, saving installer time while ensuring secure contact. The connector systems compatibility with discrete wire and round jacketed cables allows versatile usage across multiple applications, affirming its place as a trusted component in sophisticated systems.
Constructed with a full metal shell for enhanced durability
Designed for efficient wire-to-wire connections in various applications
Features a two-row layout supporting extensive connectivity options
Operates across a wide temperature range for reliability in diverse environments
Tin-plated shell for improved corrosion resistance and conductivity
Compatible with a variety of round jacketed cables for versatile use
Installation is simplified with a unique insulation displacement termination method
Equipped with mounting holes for secure mating retention
Related links
- TE Connectivity Amplimite HDE 25 Way Straight 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HDE 37 Way Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity 2-745 25 Way 180° 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity 74754 25 Way Straight 1.38 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
