TE Connectivity Amplimite HDE 25 Way Straight 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Male
- RS Stock No.:
- 471-151
- Distrelec Article No.:
- 304-48-416
- Mfr. Part No.:
- 1-745496-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£148.73
(exc. VAT)
£178.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £148.73 | £9.915 |
*price indicative
- RS Stock No.:
- 471-151
- Distrelec Article No.:
- 304-48-416
- Mfr. Part No.:
- 1-745496-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 1.5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| D-Sub Shell Size | 3 | |
| Housing Material | Thermoplastic | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Amplimite HDE | |
| Pitch | 1.38mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 1.5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
D-Sub Shell Size 3 | ||
Housing Material Thermoplastic | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Amplimite HDE | ||
Pitch 1.38mm | ||
Contact Size 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is engineered for exceptional versatility, designed specifically to accommodate wires ranging from 30 to 26 AWG. Its two-row configuration, featuring 25 positions on a centreline of 1.38 mm, ensures reliable performance and efficient signal transmission for a variety of applications. Constructed with a robust full metal shell and grounding indents, this product promises durability and enhanced safety in both industrial and commercial environments. The incorporation of insulation displacement (IDC) technology facilitates quick and efficient wire termination, streamlining the assembly process while maintaining a compact footprint. Perfectly suited for wire-to-wire connections, it supports a broad range of cable types while guaranteeing optimal signal integrity over its operating temperature range, making it a steadfast choice for professionals in the field.
Delivers a dependable solution for wire-to-wire configurations
Offers a compact design ideal for space-constrained applications
Features a tin-plated shell for improved corrosion resistance
Promotes efficient assembly processes through its insulation displacement capabilities
Supports an extensive range of wire sizes for enhanced compatibility
Maintains signal integrity across a broad operating temperature range
Incorporates grounding indents for added electrical safety
Includes mounting holes for secure installation in various setups
Related links
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE 25 Way Straight Cable Connector Kit, with Mounting Hole Male
- TE Connectivity Amplimite HDE 25 Way Right Angle Cable Plug Assembly, with Mounting Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Female
- TE Connectivity 74754 25 Way Straight 1.38 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE 25 Way Straight Cable Connector Kit, with Cable Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
