TE Connectivity AMPLIMITE 9 Way Straight D-Sub Connector Female
- RS Stock No.:
- 479-334
- Distrelec Article No.:
- 304-49-421
- Mfr. Part No.:
- 1757826-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£169.14
(exc. VAT)
£202.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.14 | £28.19 |
*price indicative
- RS Stock No.:
- 479-334
- Distrelec Article No.:
- 304-49-421
- Mfr. Part No.:
- 1757826-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Housing Material | Zinc | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Series | AMPLIMITE | |
| Contact Size | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Connector Gender Female | ||
Housing Material Zinc | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Series AMPLIMITE | ||
Contact Size 1 | ||
- COO (Country of Origin):
- US
The TE Connectivity amplimite, asymmetrical receptacle is designed for robust connectivity in demanding applications. This component is built to meet military specifications, ensuring reliability and performance in various environments. Its durable construction incorporates zinc plating for corrosion resistance, making it suitable for applications where exposure to harsh conditions is a concern. This receptacle offers versatility, accommodating a range of connector sizes while maintaining a compact form factor that fits seamlessly into complex designs. With a proven track record in the industry, this product guarantees peace of mind for engineers and manufacturers seeking quality and longevity in their connections.
Designed to meet stringent military specifications for reliable performance
Constructed with corrosion-resistant zinc plating for enhanced durability
Versatile design accommodates various connector sizes for flexible applications
Compact form factor enables integration into space-constrained environments
Proven track record in demanding industrial and military applications
Supports wave soldering processes, catering to high-temperature manufacturing
Related links
- TE Connectivity AMPLIMITE 9 Way Straight D-Sub Connector Female
- TE Connectivity AMPLIMITE Straight D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
