TE Connectivity AMPLIMITE 9 Way Straight D-Sub Connector Female
- RS Stock No.:
- 475-030
- Distrelec Article No.:
- 304-48-685
- Mfr. Part No.:
- 1757826-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-030
- Distrelec Article No.:
- 304-48-685
- Mfr. Part No.:
- 1757826-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Housing Material | Zinc | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Female | |
| Standards/Approvals | Mil-Spec: (M24308/2-300Z), China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | |
| Series | AMPLIMITE | |
| Contact Size | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Connector Gender Female | ||
Housing Material Zinc | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Female | ||
Standards/Approvals Mil-Spec: (M24308/2-300Z), China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | ||
Series AMPLIMITE | ||
Contact Size 4 | ||
- COO (Country of Origin):
- MX
The TE Connectivity AMPLIMITE connector is designed to meet the rigorous demands of various electrical applications, ensuring reliability and longevity. With a robust configuration, it features a comprehensive design that aligns with military specifications, making it ideal for critical environments. The connectors exceptional performance is complemented by its thoughtful engineering, which caters to the needs of modern connectivity solutions. Its efficient assembly and ease of handling facilitate streamlined installation processes, enhancing user experience. The product is not only functional but also adheres to industry standards, thus ensuring compliance with environmental regulations. Whether utilised in aerospace, defence, or industrial sectors, this connector promises to deliver optimal results.
Crafted to meet stringent military specifications for high-performance applications
Ensures a reliable connection in harsh environments with advanced materials
Designed to facilitate ease of assembly, offering a simplified installation process
Compliant with EU RoHS regulations, making it an environmentally friendly choice
Its versatility allows for use across a variety of sectors, ensuring wide applicability
Related links
- TE Connectivity AMPLIMITE 9 Way Straight D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Cable D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
