TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 479-335
- Distrelec Article No.:
- 304-49-423
- Mfr. Part No.:
- 1757826-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£266.98
(exc. VAT)
£320.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £266.98 | £66.745 |
*price indicative
- RS Stock No.:
- 479-335
- Distrelec Article No.:
- 304-49-423
- Mfr. Part No.:
- 1757826-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 78 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| D-Sub Shell Size | 5 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | AMPLIMITE | |
| Contact Size | 22 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 78 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
D-Sub Shell Size 5 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
Series AMPLIMITE | ||
Contact Size 22 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle connector is designed for cable-to-cable applications, offering exceptional performance within a compact form factor. Ideal for panel mount installations, this versatile component boasts 78 positions and a size 22 contact arrangement, ensuring reliable connections in various electronic devices. Constructed with durable steel and coated with zinc plating, it provides robust protection against environmental factors, maintaining functionality in demanding conditions. This connector seamlessly integrates into established systems while providing the flexibility to support signal transmission. With a proven history in the industry, it caters to both commercial and industrial requirements, making it a preferred choice for engineers and designers alike.
Supports a broad operational temperature range for diverse applications
Features a compact design, optimising space without compromising performance
Offers a sturdy construction, enhancing durability and reliability
Integrates easily with existing systems, simplifying installations
Complies with various industry standards for confidence in performance
Delivers high-quality signal integrity for critical applications
Facilitates crimp termination for secure connections to wires and cables
Related links
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- Amphenol India M24308 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- TE Connectivity Amplimite 90 78 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
