TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female

Subtotal (1 unit)*

£236.52

(exc. VAT)

£283.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£236.52

*price indicative

RS Stock No.:
502-009
Distrelec Article No.:
303-05-477
Mfr. Part No.:
206503-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

62

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Screw Hole

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32

Series

AMPLIMITE

Contact Plating

Gold

Contact Size

22

Pitch

2.29mm

COO (Country of Origin):
US
The TE Connectivity Receptacle, designed for cable-to-cable connections, offers exceptional reliability in panel mount applications. With 62 positions and a robust 4 shell size, this component ensures secure and precise connectivity for various signalling needs. Engineered from high-quality materials, it allows for a smooth mating experience, enhancing overall performance. The carefully crafted design features size 22 contacts, resulting in efficient wire and cable terminations. Its operating temperature range accommodates extreme environments, making it suitable for diverse industrial applications. Compliance with crucial directives assures customers of its environmentally responsible manufacturing.

Durable brass front shell material ensures longevity

Gold plating on the shell enhances connectivity and corrosion resistance

Offers a crimp termination method for reliable wire connections

Lightweight yet robust, suitable for panel mounting configurations

Designed with high compatibility for various D-sub connectors

Signalling application promotes versatile usability across industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy