TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male

Subtotal (1 unit)*

£245.35

(exc. VAT)

£294.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£245.35

*price indicative

RS Stock No.:
501-909
Distrelec Article No.:
303-25-431
Mfr. Part No.:
2221860-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

62

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Screw Hole

Housing Material

Thermoplastic

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold

Series

AMPLIMITE

Pitch

2.29mm

Contact Size

22

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Exceptional plug connector is designed for efficient cable-to-cable applications, combining reliability with an innovative 62-position configuration. It features a robust size 22 contact, ensuring secure and optimal connectivity for a variety of electronic systems. The shell size 4 design is not only space-efficient but also enhances its suitability for panel mounting, making it ideal for diverse installations. With its unique sealable construction and crimp D-Sub connectors, this product excels in environments where moisture and dirt resistance are crucial. Whether you are integrating it into industrial machines or cutting-edge electronic devices, this plug provides the durability and performance essential for modern connectivity needs.

Durable metal shell material enhances mechanical strength

Offers a significant operating temperature range for diverse applications

Sealable design increases the protection against environmental factors

Compatible with various termination methods to optimise installation

Shielding materials ensure signal integrity during operation

Panel mounting capability simplifies installation in various settings

Features like stainless steel and thermoplastic materials improve longevity

Provides compatibility with a range of TE parts for easy integration

Related links