TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 504-938
- Distrelec Article No.:
- 304-52-776
- Mfr. Part No.:
- 206063-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£208.32
(exc. VAT)
£249.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £208.32 | £104.16 |
*price indicative
- RS Stock No.:
- 504-938
- Distrelec Article No.:
- 304-52-776
- Mfr. Part No.:
- 206063-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Screw Hole | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | AMPLIMITE | |
| Contact Plating | Gold | |
| Pitch | 2.29mm | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Screw Hole | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
Series AMPLIMITE | ||
Contact Plating Gold | ||
Pitch 2.29mm | ||
Contact Size 22 | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug is specifically designed for cable-to-cable connections, providing a robust solution for panel mount applications. With a well-considered design of 44 positions and a shell size of 3, it offers unparalleled compatibility and ease of installation. Its high-quality construction features brass materials and gold plating, ensuring durability and optimal conductivity under a wide range of operating conditions. This product excels in signal applications, making it an essential component for various electrical setups. Whether youre in a high-demand industrial environment or carrying out precise electronic tasks, this plug ensures reliable performance.
Ideal for panel mount configurations, streamlining installation
Crafted for optimal signal transmission in a variety of applications
Constructed with high-grade materials for enhanced durability
Offers a compact footprint without compromising on performance
Provides a reliable connection with superior mating retention
Features a crimp termination method for secure wire connectivity
Suitable for a broad operating temperature range, ensuring versatility
Related links
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
