TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 502-010
- Distrelec Article No.:
- 303-05-478
- Mfr. Part No.:
- 206505-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£400.15
(exc. VAT)
£480.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.15 |
*price indicative
- RS Stock No.:
- 502-010
- Distrelec Article No.:
- 303-05-478
- Mfr. Part No.:
- 206505-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 78 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 5 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold | |
| Series | AMPLIMITE | |
| Contact Plating | Gold | |
| Contact Size | 22 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 78 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 5 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold | ||
Series AMPLIMITE | ||
Contact Plating Gold | ||
Contact Size 22 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is designed to facilitate seamless cable-to-cable connections in panel mount applications. With a robust construction featuring a size 5 shell and 78 positions, this reliable component ensures optimal electrical performance for various signal transmission needs. The connectors are adept at withstanding a temperature range of -55 to 125 °C, making them versatile for a range of environments. This product not only meets stringent compliance standards but also showcases features such as gold plating for enhanced conductivity and durability. Whether you're looking to upgrade existing systems or create new installations, this receptacle represents a reliable choice for your connectivity requirements.
Constructed with a brass front shell for improved durability
Socket contact type designed for efficient signal transmission
Crimp termination method ensures solid connections to wires
Mating retention features enhance connection stability
Halogen-free materials contribute to an environmentally responsible choice
Pin-in-Paste capability allows for compatibility with advanced soldering techniques
Engineered to comply with global regulatory standards for safety
Related links
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
