TE Connectivity Amplimite HDE Straight D-Sub Connector
- RS Stock No.:
- 480-629
- Distrelec Article No.:
- 304-49-400
- Mfr. Part No.:
- 1734280-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£156.10
(exc. VAT)
£187.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £156.10 | £10.407 |
*price indicative
- RS Stock No.:
- 480-629
- Distrelec Article No.:
- 304-49-400
- Mfr. Part No.:
- 1734280-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| Housing Material | TPE | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | Amplimite HDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
Housing Material TPE | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series Amplimite HDE | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-Sub stacked 0.9p plug over 9p presents a reliable solution for various connectivity requirements in both commercial and industrial applications. Designed for seamless integration, this product ensures high-performance connectivity while maintaining compliance with essential regulatory standards. The compact design allows for efficient space utilisation, making it an ideal choice where space is at a premium. Whether connecting devices in telecommunications, data processing, or automation systems, this connector guarantees durability and performance. The thoughtful construction paired with extensive compliance documentation underscores the manufacturers commitment to quality and safety, ensuring users have access to reliable performance in their setups. With a focus on stringent compliance with EU directives, this connector serves as a dependable choice for professionals aiming to meet industry standards effectively.
High durability designed for long-term use
Compact design that optimises space in installations
Wave solder capability allows for high-temperature applications
Low halogen content enhances environmental compliance
Versatile use across telecommunications and data processing sectors
Meets EU RoHS and ELV directives for hazardous materials
Clear usage statements ensure safe handling and disposal
Robust construction supports reliable connections under diverse conditions
Supports recycling initiatives, aligning with sustainability goals
Related links
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE 25 Way Straight Cable Connector Kit, with Mounting Hole Male
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE 37 Way Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.743 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
