TE Connectivity AMPLIMITE Straight D-Sub Connector Male
- RS Stock No.:
- 475-028
- Distrelec Article No.:
- 304-49-420
- Mfr. Part No.:
- 1757825-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£194.75
(exc. VAT)
£233.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £194.75 | £64.917 |
*price indicative
- RS Stock No.:
- 475-028
- Distrelec Article No.:
- 304-49-420
- Mfr. Part No.:
- 1757825-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Housing Material | Zinc | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Series | AMPLIMITE | |
| Contact Size | 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Male | ||
Housing Material Zinc | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Series AMPLIMITE | ||
Contact Size 6 | ||
- COO (Country of Origin):
- US
The TE Connectivity AMPLIMITE assembly plug offers a sophisticated solution for intricate interconnections in demanding applications. Designed with precision engineering, it ensures reliable performance and durability thanks to its robust construction and high-quality materials. The product is engineered to meet stringent international standards, allowing it to excel in various environments. Its compatibility with multiple Mil-Spec requirements makes it a preferred choice for professionals in aerospace, defence, and industrial sectors. By integrating advanced technologies, it delivers both functionality and efficiency, ensuring seamless integration in your systems. With innovative design aspects tailored for optimal performance, this assembly plug serves as a critical component in modern electronic systems.
Designed for high reliability in critical applications
Compatibility with industry-standard Mil-Spec requirements
Robust build quality ensures long-lasting performance
Engineered for seamless integration into complex systems
Optimal performance characteristics tailored for diverse environments
Supports various interconnection needs with precision
Provides dependable functionality in rigorous conditions
Related links
- TE Connectivity AMPLIMITE Straight D-Sub Connector Male
- TE Connectivity AMPLIMITE Straight D-Sub Connector Female
- TE Connectivity AMPLIMITE Series Polypropylene 9 Way
- TE Connectivity Amplimite HDE Straight D-Sub Connector
- TE Connectivity AMPLIMITE HDP-20 50 Way Straight D-Sub Connector
- TE Connectivity AMPLIMITE HDP-20 78 Way Straight D-Sub Connector
- TE Connectivity AMPLIMITE 4 Way Straight D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 9 Way
