TE Connectivity AMPLIMITE Straight D-Sub Connector Male
- RS Stock No.:
- 469-518
- Distrelec Article No.:
- 304-49-419
- Mfr. Part No.:
- 1757825-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£158.10
(exc. VAT)
£189.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.10 | £79.05 |
*price indicative
- RS Stock No.:
- 469-518
- Distrelec Article No.:
- 304-49-419
- Mfr. Part No.:
- 1757825-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Connector Type D | AMPLIMITE | |
| Housing Material | Zinc | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, Mil-Spec: (M24308/4-329Z), EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016 | |
| Series | AMPLIMITE | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Male | ||
Connector Type D AMPLIMITE | ||
Housing Material Zinc | ||
Contact Gender Male | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, Mil-Spec: (M24308/4-329Z), EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016 | ||
Series AMPLIMITE | ||
Contact Size 22 | ||
- COO (Country of Origin):
- US
The TE Connectivity plug connector excels in providing reliable electronic connections in demanding environments. Featuring a unique configuration, it ensures optimal performance across a variety of applications. The design complies with military specifications, ensuring durability and resilience in the field. Its versatile nature allows for seamless integration with various components and systems, making it an ideal choice for industries that require high standards of quality and reliability. Additionally, its compliance with EU regulations further underscores its commitment to safety and environmental considerations, catering to modern engineering demands.
Offers exceptional durability and performance in harsh conditions
Designed to meet stringent military specifications for heavy-duty applications
Complies with EU RoHS and ELV directives, ensuring environmental safety
Wave solder capable to maintain integrity through high-temperature processes
Compatible with a range of other components for versatile use in various setups
Halogen content adheres to industry standards, supporting safer disposal and recycling practices
Related links
- TE Connectivity AMPLIMITE Straight D-Sub Connector Male
- TE Connectivity AMPLIMITE Straight D-Sub Connector Female
- TE Connectivity Amplimite HDE Straight D-Sub Connector
- TE Connectivity AMPLIMITE HDP-20 50 Way Straight D-Sub Connector
- TE Connectivity AMPLIMITE HDP-20 78 Way Straight D-Sub Connector
- TE Connectivity AMPLIMITE 4 Way Straight D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE Series Polypropylene 9 Way
- TE Connectivity AMPLIMITE 1 Way Straight Cable D-Sub Connector Male
