TE Connectivity AMPLIMITE 1 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 480-801
- Distrelec Article No.:
- 304-49-374
- Mfr. Part No.:
- 1658539-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£984.21
(exc. VAT)
£1,181.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £984.21 | £0.098 |
*price indicative
- RS Stock No.:
- 480-801
- Distrelec Article No.:
- 304-49-374
- Mfr. Part No.:
- 1658539-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 2A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact is designed to enhance your connection reliability in a variety of applications. This exquisite component features a robust snap-in contact retention mechanism, ensuring a steadfast hold within the housing. Supporting wire sizes from 24 to 20 AWG, it is elegantly suited for crimping, making it ideal for Circular Plastic Connectors Series 2. The gold plating offers excellent conductivity alongside its brass base, making this product not only durable but also efficient for signal transmission. Withstanding extreme operating temperatures from -55 to 105 °C, this pin contact guarantees consistent performance in diverse environments. Whether you are designing for industrial, automotive, or commercial applications, this product maintains high quality and adaptability, ensuring your projects succeed with utmost reliability.
Manufactured with gold plating for superior conductivity
Provides excellent snap-in contact retention for secure attachment
Accommodates a wide range of wire sizes for versatile applications
Designed for high-temperature performance to suit various environments
Optimised for crimp termination, ensuring a secure connection
Features a robust brass base for increased durability
Colour-coded contact for easy identification during installation
Low halogen content to meet environmental regulations
Related links
- TE Connectivity AMPLIMITE 1 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector Male
- TE Connectivity 16585 1 Way Horizontal Snap-in D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE 1 Way Straight Socket D-Sub Connector, with Screw Hole Female
- TE Connectivity Amplimite 90 26 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite 90 44 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Male
