TE Connectivity AMPLIMITE 1 Way Straight Socket D-Sub Connector, with Screw Hole Female

Subtotal (1 pack of 15 units)*

£278.41

(exc. VAT)

£334.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£278.41£18.561

*price indicative

RS Stock No.:
478-558
Distrelec Article No.:
304-49-612
Mfr. Part No.:
206496-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

1

Current

5A

Orientation

Straight

Mount Type

Socket

Connector Gender

Female

Mounting Hardware

Screw Hole

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold

Series

AMPLIMITE

Contact Size

22

COO (Country of Origin):
US
The TE Connectivity Socket contact stands out as a reliable solution for various signal applications, engineered with precision to ensure optimal performance. Featuring a gold (Au) mating area plating, this connector guarantees exceptional conductivity and durability, making it suitable for diverse environments. Its robust construction from copper alloy ensures not only strength but also compliance with stringent industry regulations. Designed for use with wire sizes ranging from 0.08 to 0.4 mm², this product accommodates a variety of wiring systems. With an operating temperature range of -55 to 125 °C, it is built to perform excellently under temperature fluctuations, retaining functionality in challenging conditions. This connector delivers the quality and reliability needed for demanding applications, solidifying its position as an essential component in connectivity solutions.

Utilises gold plating for enhanced electrical conductivity

Constructed from copper alloy for superior durability

Compatible with a range of wire sizes ensuring versatility

Designed to operate reliably from -55 to 125 °C

Facilitates crimp termination for secure connections

Regulatory compliance ensures peace of mind for safe usage

Low halogen content demonstrates commitment to environmental safety

Accommodates a large packaging quantity for bulk requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy