TE Connectivity 16585 1 Way Horizontal Snap-in D-Sub Connector Male
- RS Stock No.:
- 509-013
- Distrelec Article No.:
- 304-63-082
- Mfr. Part No.:
- 1658539-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£246.84
(exc. VAT)
£296.21
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £246.84 | £0.247 |
*price indicative
- RS Stock No.:
- 509-013
- Distrelec Article No.:
- 304-63-082
- Mfr. Part No.:
- 1658539-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Product Type | D-Sub Connector | |
| Orientation | Horizontal | |
| Current | 2A | |
| Mount Type | Snap-in | |
| Connector Gender | Male | |
| Connector Type D | D Sub Connector Contacts | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Contact Material | Brass | |
| Series | 16585 | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Product Type D-Sub Connector | ||
Orientation Horizontal | ||
Current 2A | ||
Mount Type Snap-in | ||
Connector Gender Male | ||
Connector Type D D Sub Connector Contacts | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Contact Material Brass | ||
Series 16585 | ||
Contact Plating Gold | ||
Contact Size 20 | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity AMPLIMITE 1 Way Straight Cable D-Sub Connector Male
- TE Connectivity 20541 25 Way Horizontal 2.77 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity Amplimite HDE 2 Way Horizontal Cable D-Sub Connector, with Clin Nut Male
- TE Connectivity 6-522 50 Way Horizontal 2.16 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Amphenol ICC 9 Way Horizontal D-Sub Connector Male
- FCT FM 5 Way Horizontal D-Sub Connector Male
- FCT from Molex FM 5 Way Horizontal Panel D-Sub Connector Male
- FCT from Molex 173113 27 Way Horizontal Panel D-Sub Connector Male
