Molex, 1300640213 Series For Use With Strain Relief Cover

Subtotal (1 unit)*

£260.48

(exc. VAT)

£312.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.48

*price indicative

RS Stock No.:
477-495
Distrelec Article No.:
303-66-024
Mfr. Part No.:
1300640213
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Connector

For Use With

Strain Relief Cover

Series

1300640213

Number of Contacts

4

Gender

Male/Female

Material

Anodised Aluminium, Copper Alloy, Thermoplastic Elastomer, Gold, Polyvinyl Chloride

IP Rating

IP67

Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
MX
The Molex bradpower D-Size double-ended cordset is expertly crafted for reliable industrial applications, offering an exceptional connection for high-performance needs. Designed with versatility in mind, this cordset features robust construction to withstand harsh environments while ensuring optimal electrical performance. With a combination of a male and female connector, it guarantees secure and efficient connectivity for various electrical systems. The innovative design incorporates Durable materials to enhance resilience, making it Ideal for demanding tasks. With an impressive 5.0m length and an IP67 rating, this cordset is ready to face the rigours of any professional setting, ensuring seamless communication and power transmission across different devices.

Meets stringent IP67 standards for protection against dust and water ingress

Constructed with a Durable PVC cable jacket designed for longevity

Utilises high-quality copper alloy for efficient electrical conductivity

Threaded coupling style ensures secure connections in challenging environments

Compatible with various industrial applications, enhancing versatility

Rated for a maximum current of 32.0A, accommodating high-power needs

Operating temperature range supports diverse environmental conditions

Lightweight design contributes to ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy