Molex, 1210401282 Series D-Sub Connector Accessory For Use With Strain Relief Cover
- RS Stock No.:
- 467-739
- Distrelec Article No.:
- 304-60-838
- Mfr. Part No.:
- 1210401282
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£265.48
(exc. VAT)
£318.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £265.48 | £33.185 |
*price indicative
- RS Stock No.:
- 467-739
- Distrelec Article No.:
- 304-60-838
- Mfr. Part No.:
- 1210401282
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Accessory Type | D-Sub Connector Accessory | |
| For Use With | Strain Relief Cover | |
| Series | 1210401282 | |
| Number of Contacts | 2 | |
| Material | Polyurethane | |
| IP Rating | IP65 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Accessory Type D-Sub Connector Accessory | ||
For Use With Strain Relief Cover | ||
Series 1210401282 | ||
Number of Contacts 2 | ||
Material Polyurethane | ||
IP Rating IP65 | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Brad mPm DIN Form A connector is expertly designed to facilitate seamless connections in industrial applications. This connector features a robust construction and is suitable for use with 18 AWG black PUR cable, ensuring reliability and durability under various conditions. With a length of 5.0m, it provides ample reach for your installations while maintaining an impressive IP65 rating for protection against dust and water ingress. Its unique nitrile integrated gasket enhances the sealing capability, making it an Ideal choice for critical environments. The combination of a male-pigtail gender and push-on coupling style ensures a secure and straightforward connection, reinforcing its utility in demanding circular industrial cordset applications.
IP65 rating guarantees protection against water and dust for enhanced longevity
Nitrile integrated gasket provides superior sealing capabilities
Cable flexibility ensures easy routing in tight spaces during installation
Lightweight yet Durable materials facilitate efficient handling
Designed for a wide operating temperature range to handle various environments
Provides a reliable connection with easy push-on coupling style for straightforward operations
Compliance with multiple industry standards ensures quality and reliability
UL certification for added assurance of safety and performance
Related links
- Molex, 1300640213 Series For Use With Strain Relief Cover
- TE Connectivity, 1589473-7 Series Plug For Use With Strain Relief Cover
- TE Connectivity, 1-2308348-5 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity, 1589283-4 Series Jackscrew For Use With Strain Relief Cover
- TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover
- TE Connectivity, 1218147-1 Series Circular Power Connector For Use With Strain Relief Cover
- TE Connectivity, 1218147-2 Series Circular Power Connector For Use With Strain Relief Cover
- TE Connectivity, 1-5206478-2 Series Cable Clamp Kit For Use With Strain Relief Cover
