MiniTec Black Nitrile Rubber Cover, 2 m Length

Subtotal (1 pack of 10 units)*

£31.81

(exc. VAT)

£38.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£31.81£3.181

*price indicative

RS Stock No.:
835-549
Mfr. Part No.:
22.1010/0-010
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Cover

Colour

Black

Length

2m

Material

Nitrile Rubber

Product System

Profile Assembly System

Series

22.1010/0-010

RoHS Status: Exempt

COO (Country of Origin):
SI
The MiniTec Cover profile is a flexible sealing solution designed to protect profile grooves against dust ingress. Made from black NBR material, it is supplied in a 100 m roll, ensuring long‑lasting coverage for industrial and structural applications.

NBR material offers exceptional longevity and resilience

Dust-tight sealing prevents ingress of contaminants

Hand-press installation simplifies the assembly process

Consistent groove cross-section accommodates versatile cable routing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy