MiniTec Blue PVC Cover, 2 m Length
- RS Stock No.:
- 835-405
- Mfr. Part No.:
- 22.1072/0-010
- Brand:
- MiniTec
Subtotal (1 pack of 10 units)*
£22.50
(exc. VAT)
£27.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £22.50 | £2.25 |
*price indicative
- RS Stock No.:
- 835-405
- Mfr. Part No.:
- 22.1072/0-010
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Cover | |
| Colour | Blue | |
| Length | 2m | |
| Material | PVC | |
| Product System | Profile Assembly System | |
| Series | 22.1072/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Cover | ||
Colour Blue | ||
Length 2m | ||
Material PVC | ||
Product System Profile Assembly System | ||
Series 22.1072/0-010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Cover profile provides an effective solution for sealing profile grooves, specifically designed for mounting with the groove inwards.
Fabricated from extruded PVC, ensuring durability and resilience
Available in a striking sky blue shade, similar to RAL 5015
Weighs just 0.060 kg/m for easy handling and installation
Designed to absorb surface elements up to 6 mm thickness
Related links
- MiniTec Yellow Polyvinyl Chloride Cover, 2 m Length
- MiniTec Grey Polyvinyl Chloride Cover, 2 m Length
- MiniTec Orange Polyvinyl Chloride Cover, 2 m Length
- MiniTec Black Nitrile Butadiene Rubber Cover, 2 m Length
- MiniTec Transparent Polypropylene Cover, 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip, 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip, 2 m Length
- Bosch Rexroth Polyvinyl Chloride Cover Strip 2 m Length
