MiniTec Transparent Polypropylene Cover, 2 m Length
- RS Stock No.:
- 835-550
- Mfr. Part No.:
- 22.1020/1-010
- Brand:
- MiniTec
Subtotal (1 pack of 10 units)*
£21.79
(exc. VAT)
£26.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £21.79 | £2.179 |
*price indicative
- RS Stock No.:
- 835-550
- Mfr. Part No.:
- 22.1020/1-010
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Cover | |
| Colour | Transparent | |
| Length | 2m | |
| Material | Polypropylene | |
| Product System | Profile Assembly System | |
| Series | 22.1020/1-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Cover | ||
Colour Transparent | ||
Length 2m | ||
Material Polypropylene | ||
Product System Profile Assembly System | ||
Series 22.1020/1-010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MiniTec Cover profile is designed for transparent applications, providing effective dust-tight sealing. This product is Ideal for laying cables while maintaining visibility and accessibility.
Constructed from extruded, transparent PP material
Weighs 0.023 kg/m, making it lightweight and efficient
Seals profile grooves effectively to prevent dust ingress
Maintains groove cross-section for easy cable or hose placement
Related links
- MiniTec Grey Polyvinyl Chloride Cover, 2 m Length
- MiniTec Blue Polyvinyl Chloride Cover, 2 m Length
- MiniTec Yellow Polyvinyl Chloride Cover, 2 m Length
- MiniTec Orange Polyvinyl Chloride Cover, 2 m Length
- MiniTec Black Nitrile Butadiene Rubber Cover, 2 m Length
- RS PRO Grey Polypropylene Cover Strip 2 m Length
- ITEM Black Polypropylene Cover Strip 2 m Length
- RS PRO Grey Polypropylene Cover Strip 2 m Length
