MiniTec Grey PVC Cover, 2 m Length

Image representative of range

Subtotal (1 pack of 10 units)*

£21.79

(exc. VAT)

£26.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£21.79£2.179

*price indicative

RS Stock No.:
835-401
Mfr. Part No.:
22.1070/1-010
Brand:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Cover

Colour

Grey

Length

2m

Material

PVC

Product System

Profile Assembly System

Series

22.1070/1-010

RoHS Status: Exempt

COO (Country of Origin):
DE
The MiniTec Cover profile is designed to provide a secure closure for profile grooves, aiding in the efficient integration of components. This versatile product offers optimal fitting while enhancing the overall aesthetic of the assembly.

Manufactured from extruded PVC, ensuring durability and strength

Available in light grey, closely resembling RAL 7035 for a subtle appearance

Lightweight at just 0.060 kg/m, facilitating easy handling and installation

Designed to accommodate surface elements up to 6 mm thickness, allowing for adaptable usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy