MiniTec Orange PVC Cover, 2 m Length
- RS Stock No.:
- 835-404
- Mfr. Part No.:
- 22.1071/0-010
- Brand:
- MiniTec
Image representative of range
Subtotal (1 pack of 10 units)*
£22.50
(exc. VAT)
£27.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £22.50 | £2.25 |
*price indicative
- RS Stock No.:
- 835-404
- Mfr. Part No.:
- 22.1071/0-010
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Cover | |
| Colour | Orange | |
| Length | 2m | |
| Material | PVC | |
| Product System | Profile Assembly System | |
| Series | 22.1071/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Cover | ||
Colour Orange | ||
Length 2m | ||
Material PVC | ||
Product System Profile Assembly System | ||
Series 22.1071/0-010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Cover profile is a PVC extruded component designed for effective closing of profile grooves, enhancing both functionality and aesthetics in various applications.
Constructed from Durable PVC for long-lasting performance
Pastel Orange colour aligns with RAL 2003 for a vibrant finish
Lightweight at 0.060 kg/m, facilitating easy installation
Designed for mounting grooves inwards or outwards, offering versatility
Related links
- MiniTec Blue Polyvinyl Chloride Cover, 2 m Length
- MiniTec Yellow Polyvinyl Chloride Cover, 2 m Length
- MiniTec Grey Polyvinyl Chloride Cover, 2 m Length
- MiniTec Black Nitrile Butadiene Rubber Cover, 2 m Length
- MiniTec Transparent Polypropylene Cover, 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip, 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip, 2 m Length
- Bosch Rexroth Polyvinyl Chloride Cover Strip 2 m Length
