MiniTec Grey Polyvinyl Chloride Cover, 2 m Length
- RS Stock No.:
- 835-400
- Mfr. Part No.:
- 22.1070/0-010
- Brand:
- MiniTec
Image representative of range
Subtotal (1 pack of 10 units)*
£23.93
(exc. VAT)
£28.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.93 | £2.393 |
*price indicative
- RS Stock No.:
- 835-400
- Mfr. Part No.:
- 22.1070/0-010
- Brand:
- MiniTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Cover | |
| Colour | Grey | |
| Length | 2m | |
| Material | Polyvinyl Chloride | |
| Product System | Profile Assembly System | |
| Series | 22.1070/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Cover | ||
Colour Grey | ||
Length 2m | ||
Material Polyvinyl Chloride | ||
Product System Profile Assembly System | ||
Series 22.1070/0-010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Cover profile serves as a reliable solution for effectively closing profile grooves, ensuring a neat finish and structural integrity in various applications.
Made from extruded PVC with a light grey finish similar to RAL 7035
Designed to fit with the groove oriented inwards or outwards for versatility
Weighs only 0.060 kg/m, allowing for easy handling and installation
Provides dimensional compensation using silicone or sponge rubber cord for seamless integration
Related links
- MiniTec Grey Polyvinyl Chloride Cover, 2000 mm Length
- MiniTec Orange Polyvinyl Chloride Cover, 2000 mm Length
- MiniTec Blue Polyvinyl Chloride Cover, 2000 mm Length
- MiniTec Yellow Polyvinyl Chloride Cover, 2000 mm Length
- MiniTec Grey Ethylene Propylene Diene Monomer Cover, 2 m Length
- MiniTec Black Nitrile Butadiene Rubber Cover, 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip, 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
