ITEM Black Polypropylene Cover Strip, 8 Groove Size, 2 m Length

Subtotal (1 box of 10 units)*

£74.83

(exc. VAT)

£89.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£74.83£7.483

*price indicative

RS Stock No.:
908-231
Mfr. Part No.:
0.0.422.26
Brand:
ITEM
Find similar products by selecting one or more attributes.
Select all

Brand

ITEM

Product Type

Cover Strip

Compatible Groove Size

8

Colour

Black

Length

2m

Material

Polypropylene

Standards/Approvals

REACH

Series

0.0.422

COO (Country of Origin):
DE
The ITEM cover profile designed to seal profile grooves against dirt, ensuring a clean and maintained look. It functions effectively in various applications, providing essential support and protection.

Made from flexible plastic for Durable performance

Seals grooves to prevent dirt ingress

Serves as a panel-fixing profile when installed correctly

Holds panels securely in the wide profile groove

Lightweight at just 19 g/m, enhancing usability

Meets quality management standards of DIN EN ISO 9001:2015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy