ITEM Grey Polypropylene Cover Strip, 8 Groove Size, 2 m Length
- RS Stock No.:
- 908-199
- Mfr. Part No.:
- 0.0.489.45
- Brand:
- ITEM
Subtotal (1 box of 10 units)*
£74.83
(exc. VAT)
£89.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £74.83 | £7.483 |
*price indicative
- RS Stock No.:
- 908-199
- Mfr. Part No.:
- 0.0.489.45
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Compatible Groove Size | 8 | |
| Product Type | Cover Strip | |
| Colour | Grey | |
| Length | 2m | |
| Material | Polypropylene | |
| Standards/Approvals | REACH | |
| Series | 0.0.489 | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Compatible Groove Size 8 | ||
Product Type Cover Strip | ||
Colour Grey | ||
Length 2m | ||
Material Polypropylene | ||
Standards/Approvals REACH | ||
Series 0.0.489 | ||
- COO (Country of Origin):
- DE
The ITEM cover profile designed to seal profile grooves against dirt and securely fix panels in place, ensuring reliability in various applications.
Made from flexible plastic for versatile use
Seals grooves effectively to prevent dirt ingress
Holds panels securely within a wide profile groove
Lightweight design at only 19 g/m
Available in a grey shade similar to RAL 7042
Delivered as a single piece, 2000 mm in length
Related links
- ITEM Black Polypropylene Cover Strip 2 m Length
- Bosch Rexroth Grey Polypropylene Cover Strip 2 m Length
- RS PRO Grey Polypropylene Cover Strip 2 m Length
- RS PRO Red Polypropylene Cover Strip 2 m Length
- RS PRO Natural Polypropylene Cover Strip 2 m Length
- RS PRO Yellow Polypropylene Cover Strip 2 m Length
- RS PRO Black Polypropylene Cover Strip 2 m Length
- ITEM Black Polyethylene Cover Strip 2 m Length
