SMC DMK Series, DMK-C-6 Pneumatic Fitting, Zinc Chromated, Steel Plate, Ring: Nitrile Butadiene Rubber Cover: Silicon
- RS Stock No.:
- 645-708
- Mfr. Part No.:
- DMK-C-6
- Brand:
- SMC
Subtotal (1 unit)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £60.00
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £3.47 |
*price indicative
- RS Stock No.:
- 645-708
- Mfr. Part No.:
- DMK-C-6
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Multi-Connector | |
| Connection Size A | 6 mm | |
| Connection Type A | Multi-Connector Plug | |
| Series | DMK | |
| Minimum Operating Temperature | -5°C | |
| Material | Zinc Chromated, Steel Plate, Ring: Nitrile Butadiene Rubber Cover: Silicon Rubber, POM, Nickel Plated, Hard Anodised Socket, Cold Rolled Steel, Chromated Plate: A5052 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 1 Mpa | |
| Mounting Hole Diameter | 4.3 mm | |
| Finish | Nickel, Steel, Anodised, Zinc Chromated, White Half Polished | |
| Model Number | DMK-C-6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Multi-Connector | ||
Connection Size A 6 mm | ||
Connection Type A Multi-Connector Plug | ||
Series DMK | ||
Minimum Operating Temperature -5°C | ||
Material Zinc Chromated, Steel Plate, Ring: Nitrile Butadiene Rubber Cover: Silicon Rubber, POM, Nickel Plated, Hard Anodised Socket, Cold Rolled Steel, Chromated Plate: A5052 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 1 Mpa | ||
Mounting Hole Diameter 4.3 mm | ||
Finish Nickel, Steel, Anodised, Zinc Chromated, White Half Polished | ||
Model Number DMK-C-6 | ||
- COO (Country of Origin):
- JP
Related links
- SMC DMK Series Half Polished Nickel Plated Chromate, Zinc Chromated Pneumatic
- SMC DMK Series Anodised White Half Polished, Zinc Chromated Pneumatic Fitting
- MiniTec Black Nitrile Butadiene Rubber Cover, 2 m Length
- SMC DM Series Stopper: C3604Bd Plate Holder: Spcc
- SMC
- Festo LCK Series Anodised Material Sealing Ring: Nitrile Butadiene Rubber, High Alloy Stainless
- SMC DMK Series Aluminium Alloy Pneumatic Fitting
- SMC DMK Series Pneumatic Fitting


