Festo LCK Series Elbow Fitting, M5 Male to For tubing outside diameter 4 mm, Threaded-to-Tube Connection Style, 4468
- RS Stock No.:
- 647-494
- Mfr. Part No.:
- LCK-M5-PK-3
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£65.47
(exc. VAT)
£78.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £65.47 | £6.547 |
*price indicative
- RS Stock No.:
- 647-494
- Mfr. Part No.:
- LCK-M5-PK-3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M5 Male | |
| Connector B | For tubing outside diameter 4 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 Male | |
| Manufacturer Series | LCK | |
| Model Number p | 4468 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M5 Male | ||
Connector B For tubing outside diameter 4 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series LCK | ||
Model Number p 4468 | ||
- COO (Country of Origin):
- IN
The Festo Elbow quick connector is meticulously designed for seamless integration into pneumatic systems, ensuring effective and efficient fluid transfer. Its L-shape design enhances versatility, permitting installation in a variety of orientations to suit your specific needs. With an operating pressure range of -0.095 MPa to 1 MPa, it performs reliably under diverse conditions, making it suitable for multiple applications. Crafted from durable materials, including anodised aluminium and galvanised steel, this connector maintains high performance while adhering to RoHS compliance standards. The combination of a male thread M5 and compatibility with 4 mm tubing ensures secure and optimal connections, thereby contributing to the overall reliability of your pneumatic assembly.
Nominal size of 2.4 mm allows for precise fluid control
Features sealing ring type for reliable leak prevention
Optional mounting position enables flexible installation options
Nominal torque of 1.33 Nm ensures secure fittings
Corrosion resistance class CRC 1 provides low corrosion stress capabilities
Compatible materials such as NBR and high-alloy stainless steel enhance durability
LEABS (PWIS) conformity ensures compatibility with sensitive applications
Note on materials confirms compliance with environmental standards
Designed for both lubricated and unlubricated operation increasing versatility
Features sealing ring type for reliable leak prevention
Optional mounting position enables flexible installation options
Nominal torque of 1.33 Nm ensures secure fittings
Corrosion resistance class CRC 1 provides low corrosion stress capabilities
Compatible materials such as NBR and high-alloy stainless steel enhance durability
LEABS (PWIS) conformity ensures compatibility with sensitive applications
Note on materials confirms compliance with environmental standards
Designed for both lubricated and unlubricated operation increasing versatility
Related links
- Festo CN Series Elbow Fitting Threaded-to-Tube Connection Style, 12257
- Festo LCNH Series Elbow Fitting 35983
- Festo LCK Series 4562
- Festo CK Series Straight Fitting Threaded-to-Tube Connection Style, 3561
- Festo TCN-M5-PK-3 Series Barb Fitting Threaded Connection Style, 12259
- Festo N-M5-PK-3 Series Barb Fitting Threaded Connection Style, 4446
- Festo CRCN-M5 Series Barb Fitting 13967
- Festo CN Series Barb Fitting 12255

