Pfannenberg 1382 Series, 340 m³/h Cooling Unit, 450W 230V 550 mm 280mm 190 mm
- RS Stock No.:
- 888-412
- Mfr. Part No.:
- 13824251055
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£1,338.80
(exc. VAT)
£1,606.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,338.80 |
*price indicative
- RS Stock No.:
- 888-412
- Mfr. Part No.:
- 13824251055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 450W | |
| Product Type | Cooling Unit | |
| Air Flow | 340m³/h | |
| Mount Type | Side | |
| Input Power | 190W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 190W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP55 | |
| Min Temperature Setting | 8°C | |
| Maximum Temperature Setting | 50°C | |
| Type of installation | Side Mounted | |
| Certification | CE | |
| Material | Steel | |
| Width | 280mm | |
| Standards/Approvals | CE | |
| Series | 1382 | |
| Depth | 190mm | |
| Weight | 17kg | |
| Height | 550mm | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 2.9A | |
| Frequency | 60Hz | |
| Cooling Capacity | 450W | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 450W | ||
Product Type Cooling Unit | ||
Air Flow 340m³/h | ||
Mount Type Side | ||
Input Power 190W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 190W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP55 | ||
Min Temperature Setting 8°C | ||
Maximum Temperature Setting 50°C | ||
Type of installation Side Mounted | ||
Certification CE | ||
Material Steel | ||
Width 280mm | ||
Standards/Approvals CE | ||
Series 1382 | ||
Depth 190mm | ||
Weight 17kg | ||
Height 550mm | ||
Cooler Type Cooling Unit | ||
Nominal Current 2.9A | ||
Frequency 60Hz | ||
Cooling Capacity 450W | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit excels in providing efficient temperature control for varying environments, ensuring optimal performance in demanding applications.
Maximum energy efficiency reduces operating costs significantly
Energy-saving modes standardised for enhanced cost reduction
Utilises low GWP refrigerants for a minimal CO₂ footprint
Display version features temperature and error code indications
Integrated condensate evaporation system protects against overflow
NEMA UL Type 12 housing offers additional environmental protection
Related links
- Pfannenberg 1382 Series 450W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 450W 460V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 670W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 670W 460V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 940W 230V 550 mm 280mm 260 mm
- Pfannenberg 1382 Series 940W 460V 550 mm 280mm 260 mm
- Pfannenberg PWS 7152 Series 1500W 230V 900 mm 400mm 190 mm
- Pfannenberg DTS6X2E Series 3000W 400V 1.549 m 280mm 252 mm
