RS PRO Cable, 6 Cores, 2mm², Unscreened, 30 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 907-561
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 30 metres)*
£117.57
(exc. VAT)
£141.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £117.57 | £3.919 |
*price indicative
- RS Stock No.:
- 907-561
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Cable | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 8.3mm | |
| Cable Length | 30m | |
| Voltage | 60V dc | |
| Conductor Type | Flexible | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO6722-1:2011 Class B | |
| Hazardous Area Certification | No | |
| Cable CSA | 2mm² | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 300μm | |
| Core Strands | 220 x 300 μm | |
| Number of Strands | 220 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Cable | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 8.3mm | ||
Cable Length 30m | ||
Voltage 60V dc | ||
Conductor Type Flexible | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO6722-1:2011 Class B | ||
Hazardous Area Certification No | ||
Cable CSA 2mm² | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 300μm | ||
Core Strands 220 x 300 μm | ||
Number of Strands 220 | ||
- COO (Country of Origin):
- GB
The RS PRO Thin wall 7-core cable designed for low voltage wiring applications. It excels in various sectors including automotive and marine utilisation, ensuring reliable electrical performance under demanding conditions.
Low voltage wiring suitable for automotive, marine, and industrial applications
High temperature, flame retardant, and chemical resistant sheathing
Reduced insulation thickness for significant weight and space savings
Excellent resistance to petrol, diesel, lubricating oils, and diluted acids
Good protection against surface abrasion and cut through
Related links
- RS PRO Cable 2mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 2mm² 50 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1.5mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 0.75mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 0.75mm² 30 m, Black Polyvinyl Chloride Sheath


