RS PRO Cable, 7 Cores, 0.75mm², Unscreened, 30 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 907-559
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 30 metres)*
£80.43
(exc. VAT)
£96.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £80.43 | £2.681 |
*price indicative
- RS Stock No.:
- 907-559
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Series | RS PRO | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 30m | |
| Outside Diameter | 6.8mm | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Flexible | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO6722-1:2011 Class B | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 200μm | |
| Number of Strands | 168 | |
| Core Strands | 168 x 200 μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Series RS PRO | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 30m | ||
Outside Diameter 6.8mm | ||
Voltage 60V dc | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Flexible | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO6722-1:2011 Class B | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 200μm | ||
Number of Strands 168 | ||
Core Strands 168 x 200 μm | ||
- COO (Country of Origin):
- GB
The RS PRO Thin wall 7-core cable designed for low voltage wiring applications. It excels in various sectors including automotive and marine utilisation, ensuring reliable electrical performance under demanding conditions.
Low voltage wiring suitable for automotive, marine, and industrial applications
High temperature, flame retardant, and chemical resistant sheathing
Reduced insulation thickness for significant weight and space savings
Excellent resistance to petrol, diesel, lubricating oils, and diluted acids
Good protection against surface abrasion and cut through
Related links
- RS PRO Cable 0.75mm² 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire 8580 Cable 0.75mm² 18 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath


