RS PRO Cable, 3 Cores, 0.75mm², Unscreened, 30 m, Black Polyvinyl Chloride Sheath

Image representative of range

Get a bulk buy discount

Add 4 more to save 8%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

£40.11

(exc. VAT)

£48.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 3£40.11£1.337-
4 +£36.90£1.238%

*price indicative

RS Stock No.:
907-554
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Armoured

No

Cable Length

30m

Outside Diameter

5.7mm

Voltage

60V dc

Minimum Operating Temperature

-30°C

Conductor Type

Flexible

Standards/Approvals

ISO6722-1:2011

Maximum Operating Temperature

70°C

Cable CSA

0.75mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

Core Strands

72 x 200 μm

Size of Strands

200μm

Number of Strands

72

COO (Country of Origin):
GB
The RS PRO Thin Wall 3 Core 1.5mm² Cable designed for low voltage wiring across specific applications, ensuring reliability and performance under demanding conditions.

Low voltage wiring suitable for automotive, marine, and industrial uses

High temperature and flame retardant sheathing provide enhanced safety

Chemical resistant to petrol, diesel, and lubricating oils

Reduced insulation wall thickness allows for significant weight and volume savings

Good resistance to surface abrasion and cut through

Complies with multiple rigorous standards for assured quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy